- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MT78612
MT78612
TE Connectivity / P&B Brand
Relay Sockets Solder Terminal Flange Mount 2Pole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay Sockets Solder Terminal Flange Mount 2Pole
Search Keywords: MT78612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MT78612
-
Alias/AKA:7-1415043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,674
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$5.32
50
$4.98
100
$4.75
250
$4.54
500
$3.91
1,000
$3.80
2,500
$3.74
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing