- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MT78602
MT78602
TE Connectivity / P&B Brand
Conn Relay Socket SKT 8 POS Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn Relay Socket SKT 8 POS Solder ST Panel Mount
Search Keywords: MT78602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MT78602
-
Alias/AKA:9-1415043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
50
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.68
100
$2.40
250
$2.31
500
$2.21
1,000
$2.00
2,500
$1.97
5,000
$1.94
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing