Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

MT326230

Power Relay 230VAC 10A 3PDT(35.6x35.5x57)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 230VAC 10A 3PDT(35.6x35.5x57)mm Socket
Product Highlights:
  • MT Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 230 VAC
Search Keywords: MT326230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: MT326230
Alias/AKA: 1393092-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
AC Coil Voltage: 230 V
Contact Arrangement: 3PDT
Maximum Current Rating: 20 A
Mounting: Connector
Termination Style: 11-Pin Circular Plug
Push to Test Button: Yes
Led Indicator: No
Operating Temperature: -40 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MT326230 discontinued?
Yes, MT326230 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MT326230 RoHS compliant?
Yes, MT326230 is RoHS compliant.
What is the lead time for MT326230?
The standard lead time for MT326230 is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,557
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.15
10
$22.47
25
$21.01
50
$20.35
100
$19.52
250
$19.42
500 +
$19.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!