- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MT223125
MT223125
TE Connectivity / P&B Brand
Electromechanical Relay 125VDC 20A DPDT (35.5x35.6x57)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Electromechanical Relay 125VDC 20A DPDT (35.5x35.6x57)mm Plug-In General Purpose Relay
Search Keywords: MT223125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MT223125
-
Alias/AKA:6-1415012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.74
21
$15.45
42
$15.16
83
$14.87
200
$14.58
500
$11.94
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing