- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MT221125
MT221125
TE Connectivity / P&B Brand
Multimode Relay - 2 Form C Contacts (2 CO contacts) - AgNi 90/10 Contact Material - With Test Button - 125VDC Coil - 8 Pin.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Multimode Relay - 2 Form C Contacts (2 CO contacts) - AgNi 90/10 Contact Material - With Test Button - 125VDC Coil - 8 Pin.
Search Keywords: MT221125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MT221125
-
Alias/AKA:4-1415011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,452
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$36.00
10
$28.00
25 +
$22.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT