- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- MDR-67-3
MDR-67-3
TE Connectivity / P&B Brand
Electromechanical Relay 28VDC 36Ohm 4PDT(66.68x66.68x79.5)mm Flange Rotary Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 36Ohm 4PDT(66.68x66.68x79.5)mm Flange Rotary Relay
Product Highlights:
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- DC Actuating System
- Input Voltage = 28 VDC
- Coil Current = .778 Amps.
- Coil Resistance = 36 ?
Search Keywords: MDR673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MDR-67-3
-
Alias/AKA:9-1393139-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 5/25/26
2
can ship 6/18/26
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$4,920.60
3
$4,895.99
5 +
$4,871.51
Click for Quote
Log in
to unlock special pricing