Image is representational - see mfr. specs

Electromechanical Relay 115VAC 24Ohm 16PDT(106.43x106.43x127)mm Flange Rotary Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 115VAC 24Ohm 16PDT(106.43x106.43x127)mm Flange Rotary Relay
Search Keywords: MDR664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    MDR-66-4
  • Alias/AKA:
    9-1393139-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    16PDT
  • Maximum Current Rating:
    N/A
  • Mounting:
    Flange Mount
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    0 to 65 °C
  • Coil Resistance:
    24 Ohm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
40 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
1
$11,136.59
3
$10,993.81
5 +
$10,966.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!