- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MDR-4083
MDR-4083
TE Connectivity / P&B Brand
Electromechanical Relay 115VDC 115VAC 66Ohm 4PDT Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VDC 115VAC 66Ohm 4PDT Contactor Relay
Search Keywords: MDR4083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MDR-4083
-
Alias/AKA:3-1393139-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:4PDT
-
DC Coil Voltage:115 V
-
AC Coil Voltage:115 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$2,725.36
3
$2,583.79
5 +
$2,577.33
Click for Quote
Log in
to unlock special pricing