- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MDR-170-1
MDR-170-1
TE Connectivity / P&B Brand
Electromechanical Relay 115VAC 8.4Ohm 16PDT(106.43x106.43x127)mm Flange Rotary Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 8.4Ohm 16PDT(106.43x106.43x127)mm Flange Rotary Relay
Search Keywords: MDR1701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MDR-170-1
-
Alias/AKA:1-1393139-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$5,648.16
3
$5,430.93
5 +
$5,417.35
Click for Quote
Log in
to unlock special pricing