- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- MDR-163-1
MDR-163-1
TE Connectivity / P&B Brand
Electromechanical Relay 115VAC 62Ohm 12PDT(66.68x66.68x98.6)mm Flange Rotary Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115VAC 62Ohm 12PDT(66.68x66.68x98.6)mm Flange Rotary Relay
Search Keywords: MDR1631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MDR-163-1
-
Alias/AKA:1-1393139-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 12/9/26
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$3,886.43
3
$3,847.95
5 +
$3,803.31
Click for Quote
Log in
to unlock special pricing