- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MDR-136-1
MDR-136-1
TE Connectivity / P&B Brand
Power Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay
Product Highlights:
- Contact Arrangement = 8 Form C, 8PDT, 8 C/O
- DC Actuating System
- Input Voltage = 28 VDC
- Coil Current = .362 A
- Coil Resistance = 76 ?
Search Keywords: MDR1361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MDR-136-1
-
Alias/AKA:1393139-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:8PDT
-
Maximum Current Rating:N/A
-
Mounting:Flange Mount
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:0 to 65 °C
-
Coil Resistance:76 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$2,877.00
3 +
$2,769.00
Click for Quote
Log in
to unlock special pricing