- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- MDR-134-1
TE Connectivity / P&B Brand
MDR-134-1
Electromechanical Relay 115VAC 66Ohm 8PDT(66.68x66.68x89.7)mm Flange Rotary Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Arrangement = 8 Form C, 8PDT, 8 C/O
- AC Actuating System
- Input Voltage = 115 VAC
- Coil Current = .215 Amps.
- Coil Resistance = 66 ?
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:MDR-134-1
-
Alias/AKA:1393139-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:N/A