- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- M69-X2Q212-20
M69-X2Q212-20
TE Connectivity / P&B Brand
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
Search Keywords: M69X2Q21220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:M69-X2Q212-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
12
$274.14
24
$145.13
36
$102.13
48 +
$100.09
Click for Quote
Log in
to unlock special pricing