Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

M68-X2Q212-1

Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC/480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 1A 277VAC/480VAC
Search Keywords: M68X2Q2121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: M68-X2Q212-1
Alias/AKA: 1423440-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 277,480 VAC
Number of Poles: 2
Current Rating: 1 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M68-X2Q212-1 discontinued?
Yes, M68-X2Q212-1 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is M68-X2Q212-1 RoHS compliant?
Yes, M68-X2Q212-1 is RoHS compliant.
What is the lead time for M68-X2Q212-1?
The standard lead time for M68-X2Q212-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$121.38
5 +
$109.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!