- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUP-14D45-125
KUP-14D45-125
TE Connectivity / P&B Brand
Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10A 3PDT(39.4x35.7x50)mm Socket
Search Keywords: KUP14D45125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUP-14D45-125
-
Alias/AKA:3-1393118-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
83
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$70.36
10
$55.58
25
$53.88
38
$53.35
75
$52.82
113
$52.56
150 +
$52.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT