- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUP-14D15-36
KUP-14D15-36
TE Connectivity / P&B Brand
Power Relay 36VDC 10A 3PDT(35.71x38.89x49.99)mm Plain Case Enclosed Relay Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 36VDC 10A 3PDT(35.71x38.89x49.99)mm Plain Case Enclosed Relay Medical
Search Keywords: KUP14D1536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUP-14D15-36
-
Alias/AKA:1-1393118-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:36 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$90.42
38
$55.95
75
$55.40
113
$46.94
150 +
$46.00
Click for Quote
Log in
to unlock special pricing