- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUP-11DA5-24
KUP-11DA5-24
TE Connectivity / P&B Brand
Power Relay - Enclosed - 2 form C (2 CO) - 24VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay - Enclosed - 2 form C (2 CO) - 24VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Chassis Mount.
Product Highlights:
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KUP11DA524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUP-11DA5-24
-
Alias/AKA:3-1393117-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:472 Ohm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
4