Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KUP-11D17-110

Electromechanical Relay DPDT 10A 110VDC Plain Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay DPDT 10A 110VDC Plain Case
Search Keywords: KUP11D17110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KUP-11D17-110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
DC Coil Voltage: 110 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Plain Case
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KUP-11D17-110 discontinued?
Yes, KUP-11D17-110 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KUP-11D17-110 RoHS compliant?
Yes, KUP-11D17-110 is RoHS compliant.
What is the lead time for KUP-11D17-110?
The standard lead time for KUP-11D17-110 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$129.00
5 +
$118.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!