- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUP-11D11-6
TE Connectivity / P&B Brand
KUP-11D11-6
Power Relay 6VDC 32.1Ohm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | KUP-11D11-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | 0.187Quick Connect/Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 70 °C |
| Coil Resistance: | 32.1 Ohm |