Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KUMP-7D58-48

Power Relay 48VDC 15A DPST-NO(48.4x38.9x35.7)mm Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 15A DPST-NO(48.4x38.9x35.7)mm Bracket
Product Highlights:
  • KUMP Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: KUMP7D5848
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KUMP-7D58-48
Alias/AKA: 1393117-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: DPST-NO
Maximum Current Rating: 15 A
Mounting: Bracket Mount
Termination Style: 0.187Quick Connect/Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 1.8 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KUMP-7D58-48 discontinued?
Yes, KUMP-7D58-48 from Te Connectivity / P-B Brand is discontinued (end-of-life November 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KUMP-7D58-48 RoHS compliant?
Yes, KUMP-7D58-48 is RoHS compliant.
What is the lead time for KUMP-7D58-48?
The standard lead time for KUMP-7D58-48 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$103.04
10
$90.25
25
$85.75
38
$85.33
75
$84.90
113
$84.47
150 +
$84.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!