Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KUMP-14D18-12

Power Relay 12VDC 15A 3PDT(38.9x35.7x50)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 15A 3PDT(38.9x35.7x50)mm Socket
Product Highlights:
  • KUMP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: KUMP14D1812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KUMP-14D18-12
Alias/AKA: 9-1393116-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: 3PDT
Maximum Current Rating: 15 A
Mounting: Plain Case
Termination Style: 0.187Quick Connect/Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 120 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KUMP-14D18-12 RoHS compliant?
Yes, KUMP-14D18-12 is RoHS compliant.
What is the lead time for KUMP-14D18-12?
The standard lead time for KUMP-14D18-12 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 717
Ships today, if you order in
25 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.61
5
$46.03
10
$40.62
25
$40.12
50
$40.02
100
$35.72
250 +
$34.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!