- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUMP-12AT8-24
KUMP-12AT8-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VAC 72Ohm 15A 3PST-NO(50.52x38.56x57.1)mm Flange Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 24VAC 72Ohm 15A 3PST-NO(50.52x38.56x57.1)mm Flange Industrial Relay
Product Highlights:
- KUMP Series
- Contact Arrangement = 3 Form A, 3PST-NO, 3 N/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: KUMP12AT824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUMP-12AT8-24
-
Alias/AKA:7-1393116-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PST-NO
-
Maximum Current Rating:15 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
-
Coil Resistance:72 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$65.98
10
$63.80
15
$62.84
25
$60.88
50 +
$59.98
Click for Quote
Log in
to unlock special pricing