- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUMP-11A18-24
KUMP-11A18-24
TE Connectivity / P&B Brand
Power Relay 24VAC 15A DPDT(38.9x35.7x50)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 24VAC 15A DPDT(38.9x35.7x50)mm Socket
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: KUMP11A1824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUMP-11A18-24
-
Alias/AKA:6-1393116-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:72 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,596
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$67.78
5
$60.48
10
$57.58
25
$54.09
50
$50.86
100
$49.51
250 +
$47.89
Click for Quote
Log in
to unlock special pricing