- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUM-14D18-24
KUM-14D18-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 472Ohm 15A 3PDT(53.98x37.29x35.33)mm Stud Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 472Ohm 15A 3PDT(53.98x37.29x35.33)mm Stud Industrial Relay
Product Highlights:
- KUM Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KUM14D1824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUM-14D18-24
-
Alias/AKA:1-1393116-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:15 A
-
Mounting:Stud Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:472 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.15
5
$30.30
10
$29.85
25
$29.40
50
$28.62
100
$28.19
250 +
$27.77
Click for Quote
Log in
to unlock special pricing