- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUM-11A46-120
TE Connectivity / P&B Brand
KUM-11A46-120
Electromechanical Relay 120VAC 1.7KOhm 15A DPDT (55.14x37.29x32.56)mm Tapped Core Industrial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
- KUM Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUM-11A46-120
-
Alias/AKA:1-1393116-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Tapped Core
-
Termination Style:0.205Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:1.7 KOhm
-
This product is discontinued, but still in stock.