Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KUL-4230

Power Relay 10A (38.89x35.71x61.9)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 10A (38.89x35.71x61.9)mm Socket
Search Keywords: KUL4230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: KUL-4230
Alias/AKA: 7-1393115-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Termination Style: 0.187Quick Connect/Solder
Push to Test Button: No
Led Indicator: No
Operating Temperature: 70(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KUL-4230 discontinued?
Yes, KUL-4230 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KUL-4230 RoHS compliant?
Yes, KUL-4230 is RoHS compliant.
What is the lead time for KUL-4230?
The standard lead time for KUL-4230 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$169.00
5
$158.00
10 +
$143.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!