- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUL-11D15D-12
TE Connectivity / P&B Brand
KUL-11D15D-12
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 10A Contact - 240VAC Switching - Latching, Dual Coil - Plug In, Quick C ...
View Datasheet Ask the Datasheet Accessories Notify Me
- KUL Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUL-11D15D-12
-
Alias/AKA:3-1393115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 50 °C
-
Coil Resistance:90 Ohm
-
This product is discontinued, but still in stock.