- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUL-11A15S-24
KUL-11A15S-24
TE Connectivity / P&B Brand
Power Relay 24VAC 10A DPDT(38.9x35.7x54.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 10A DPDT(38.9x35.7x54.8)mm Socket
Product Highlights:
- KUL Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Bistable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: KUL11A15S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUL-11A15S-24
-
Alias/AKA:2-1393115-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:176 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
150
can ship 6/10/26
MOQ for out of Stock Qty:
38
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$105.01
10
$91.98
25
$87.39
38
$85.89
75
$82.94
113
$81.49
150 +
$81.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT