- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUIP-7A55-24
KUIP-7A55-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VAC 85Ohm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VAC 85Ohm 10A DPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUIP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 10 A
Search Keywords: KUIP7A5524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUIP-7A55-24
-
Alias/AKA:2-1393115-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
-
Coil Resistance:85 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.58
14
$24.13
27
$23.68
53
$23.22
300
$22.77
1,000 +
$19.71
Click for Quote
Log in
to unlock special pricing