- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUIP-11D55-12
KUIP-11D55-12
TE Connectivity / P&B Brand
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Power Relay 12VDC 10A DPDT(48.4x38.9x35.7)mm Bracket
Product Highlights:
- KUIP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KUIP11D5512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUIP-11D55-12
-
Alias/AKA:1-1393115-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 95 °C
-
Coil Resistance:120 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,648
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.36
25
$20.15
50
$19.35
100
$18.59
250
$18.32
500 +
$17.89
Click for Quote
Log in
to unlock special pricing