- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUIP-11A15-24
KUIP-11A15-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VAC 85Ohm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VAC 85Ohm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUIP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: KUIP11A1524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUIP-11A15-24
-
Alias/AKA:1393115-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
-
Coil Resistance:85 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
5
$22.81
25
$21.93
50
$21.46
100
$21.03
250
$20.72
300
$23.62
500 +
$20.40
Click for Quote
Log in
to unlock special pricing