- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUIP-11A15-120
KUIP-11A15-120
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
Product Highlights:
- KUIP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KUIP11A15120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUIP-11A15-120
-
Alias/AKA:1393115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Buy all 55 in-stock or the regular minimum order quantity of 300
Stock lot only:
55
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
1
$27.533
300
$25.030
1,000 +
$21.650
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT