- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUEP-7D15-48
KUEP-7D15-48
TE Connectivity / P&B Brand
Electromechanical Relay 48VDC 1.25KOhm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 1.25KOhm 10A DPST-NO(38.89x35.71x55.55)mm Plain Case Industrial Relay
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KUEP7D1548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUEP-7D15-48
-
Alias/AKA:1-1393114-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:1.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,029
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$69.00
5
$67.00
10
$58.00
25
$53.00
50
$47.00
100
$43.00
250 +
$37.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT