- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUEP-3DT5-24
KUEP-3DT5-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 472Ohm 10A SPST-NO-DM(50.52x38.56x57.1)mm Flange Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Electromechanical Relay 24VDC 472Ohm 10A SPST-NO-DM(50.52x38.56x57.1)mm Flange Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUEP Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 10 Amps.
Search Keywords: KUEP3DT524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUEP-3DT5-24
-
Alias/AKA:9-1393113-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:472 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$19.03
31
$18.25
62
$17.50
308
$16.81
922 +
$16.12
Click for Quote
Log in
to unlock special pricing