- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUEP-3D15-125
KUEP-3D15-125
TE Connectivity / P&B Brand
Power Relay 125VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 125VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket
Search Keywords: KUEP3D15125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KUEP-3D15-125
-
Alias/AKA:9-1393113-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:125 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
147
can ship 8/3/26
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$51.02
5
$48.58
10
$44.55
25
$43.00
50
$42.02
100
$41.80
250 +
$41.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT