- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUEP-11A15-120
TE Connectivity / P&B Brand
KUEP-11A15-120
General Purpose Relay - DPDT (2 Form C) - 120VAC Coil - 10A Contact - 150VDC Switching - Non Latching Coil - Plug In, Quick Co ...
View Datasheet Ask the Datasheet Accessories Notify Me
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | KUEP-11A15-120 |
| Alias/AKA: | 8-1393113-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Plain Case |
| Termination Style: | 0.187Quick Connect/Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 45 °C |
| Coil Resistance: | 1.7 KOhm |