- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KU-17D45-110
KU-17D45-110
TE Connectivity / P&B Brand
Electromechanical Relay 110VDC 10A 4PDT(58.17x32.56)mm Bracket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Electromechanical Relay 110VDC 10A 4PDT(58.17x32.56)mm Bracket Industrial Relay
Search Keywords: KU17D45110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KU-17D45-110
-
Alias/AKA:1393110-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 65 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$60.34
5
$56.87
10
$54.97
25
$50.73
50
$49.97
100
$49.22
250 +
$48.48
Click for Quote
Log in
to unlock special pricing