- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KU-11D15-24
KU-11D15-24
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 5A DPDT(53.98x37.29x35.33)mm Stud Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Electromechanical Relay 24VDC 5A DPDT(53.98x37.29x35.33)mm Stud Industrial Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KU Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating, Max. = 10 A
Search Keywords: KU11D1524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KU-11D15-24
-
Alias/AKA:9-1393109-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Stud Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$22.94
26
$21.99
51
$21.11
255
$20.27
765 +
$19.42
Click for Quote
Log in
to unlock special pricing