- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KU-11A35-120
KU-11A35-120
TE Connectivity / P&B Brand
Power Relay - Open Style - 2 form C (2 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connec ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - Open Style - 2 form C (2 CO) - 120VAC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Chassis Mount.
Product Highlights:
- KU Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KU11A35120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KU-11A35-120
-
Alias/AKA:9-1393109-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$21.81
5
$21.05
25
$20.25
50
$18.98
100
$17.86
250
$17.58
500 +
$16.82
Click for Quote
Log in
to unlock special pricing