- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KRPA-11AN-24
KRPA-11AN-24
TE Connectivity / P&B Brand
Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: KRPA11AN24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRPA-11AN-24
-
Alias/AKA:3-1393104-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:85 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
297
can ship 8/10/26
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$29.54
5
$19.33
10
$19.28
25
$19.10
50
$18.92
100
$18.87
250 +
$18.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT