- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KRP-7DY-48
KRP-7DY-48
TE Connectivity / P&B Brand
Electromechanical Relay 5A 48VDC 1.8KOhm Plug-In
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 5A 48VDC 1.8KOhm Plug-In
Search Keywords: KRP7DY48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-7DY-48
-
Alias/AKA:2-1393102-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately