- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KRP-5AG-120
KRP-5AG-120
TE Connectivity / P&B Brand
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 2.25KOhm 10A SPDT(35.71x35.71)mm Socket General Purpose Relay
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRP Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
Search Keywords: KRP5AG120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-5AG-120
-
Alias/AKA:1-1393102-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
726
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$89.00
10
$78.00
25 +
$69.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT