- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- KRP-3DH-24
KRP-3DH-24
TE Connectivity / P&B Brand
Power Relay 24VDC 472Ohm 20A SPST-NO-DM(38.89x35.71x57.94)mm Socket Plug-In Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 472Ohm 20A SPST-NO-DM(38.89x35.71x57.94)mm Socket Plug-In Relay
Product Highlights:
- KRP-3-H Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KRP3DH24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-3DH-24
-
Alias/AKA:1-1393102-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:20 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$129.00
5
$121.00
10 +
$112.00
Click for Quote
Log in
to unlock special pricing