- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- KRP-3DH-12
KRP-3DH-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20A SPST-NO-DM(35.7x35.7x50.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VDC 20A SPST-NO-DM(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRP-3-H Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KRP3DH12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-3DH-12
-
Alias/AKA:1-1393102-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:20 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
144
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$73.02
5
$71.68
9
$70.32
18
$68.97
300
$67.62
1,000 +
$58.52
Click for Quote
Log in
to unlock special pricing