- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- KRP-3DH-110
KRP-3DH-110
TE Connectivity / P&B Brand
Power Relay 110VDC 20A SPST-NO-DM(35.7x35.7x50.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 110VDC 20A SPST-NO-DM(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRP-3-H Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KRP3DH110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-3DH-110
-
Alias/AKA:1-1393102-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:20 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$106.06
6
$85.60
13
$81.23
19
$80.42
25 +
$79.63
Click for Quote
Log in
to unlock special pricing