- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KRP-14AY-120
KRP-14AY-120
TE Connectivity / P&B Brand
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
Product Highlights:
- KRP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KRP14AY120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-14AY-120
-
Alias/AKA:1393102-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$82.50
5
$78.43
10
$75.89
15
$74.76
25
$73.06
50 +
$71.97
Click for Quote
Log in
to unlock special pricing