Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

KRP-14AN-24

Electromechanical Relay 24VAC 85Ohm 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 85Ohm 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay
Product Highlights:
  • KRP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: KRP14AN24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KRP-14AN-24
  • Alias/AKA:
    1393102-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    85 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KRP-14AN-24 discontinued?
Yes, KRP-14AN-24 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KRP-14AN-24 RoHS compliant?
Yes, KRP-14AN-24 is RoHS compliant.
What is the lead time for KRP-14AN-24?
The standard lead time for KRP-14AN-24 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$71.37
5
$67.35
10
$65.11
15
$64.14
25
$62.13
50 +
$61.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!