- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KRP-11AN-120
KRP-11AN-120
TE Connectivity / P&B Brand
The KRP-11AN-120 is an enclosed, general-purpose DPDT relay with a 120VAC coil and an octal-type plug termination.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The KRP-11AN-120 is an enclosed, general-purpose DPDT relay with a 120VAC coil and an octal-type plug termination.
Product Highlights:
- KRP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: KRP11AN120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KRP-11AN-120
-
Alias/AKA:8-1393101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:2.25 KOhm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
93
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$85.64
25
$74.51
50
$71.50
100
$70.10
300
$67.08
1,000 +
$66.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT