- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KR-3DH-12
KR-3DH-12
TE Connectivity / P&B Brand
General Purpose Relay 5 to 10 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Relay 5 to 10 Amp
Search Keywords: KR3DH12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KR-3DH-12
-
Alias/AKA:9-1423983-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$28.57
5
$26.92
10
$26.52
25
$26.12
50
$25.43
100
$25.05
250 +
$24.67
Click for Quote
Log in
to unlock special pricing