- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KHX-17D11-24
KHX-17D11-24
TE Connectivity / P&B Brand
Power Relay 24VDC 2.5A 4PDT(21.82x28.17x38.1)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Power Relay 24VDC 2.5A 4PDT(21.82x28.17x38.1)mm Socket
Search Keywords: KHX17D1124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:KHX-17D11-24
-
Alias/AKA:6-1393123-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Mounting:Socket
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:690 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$45.51
13
$43.62
26
$41.87
129
$40.21
386 +
$38.53
Click for Quote
Log in
to unlock special pricing